Terminal Block Connector 2 Position Ground, Earth Green, Yellow 2-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 2-14 AWG
3036194
3036194
Terminal Blocks from Phoenix Contact – Well Tested

3036194

DigiKey Part Number
277-3805-ND
Manufacturer
Manufacturer Product Number
3036194
Description
CONN TERM BLK GROUND 2-14 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 2-14 AWG
Datasheet
 Datasheet
EDA/CAD Models
3036194 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In, Spring
Manufacturer
Phoenix Contact
Current - IEC
125 A
Series
Wire Gauge or Range - AWG
2-14 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
2.5-35mm²
Part Status
Active
Color
Green, Yellow
Type
Ground, Earth
Material - Insulation
Polyamide (PA), Nylon
Number of Positions
2
Material Flammability Rating
UL94 V-0
Number of Levels
1
Stripping Length
25mm
Terminal - Width
16.0mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥461.55000¥461.55