1517071 | ||
---|---|---|
DigiKey Part Number | 1517071-ND | |
Manufacturer | ||
Manufacturer Product Number | 1517071 | |
Description | SENSOR ACTUATOR BOX 8SLOT 5POS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Green | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,455.11000 | ¥2,455.11 |
10 | ¥2,258.68400 | ¥22,586.84 |