1462962 | ||
---|---|---|
DigiKey Part Number | 277-1462962-ND | |
Manufacturer | ||
Manufacturer Product Number | 1462962 | |
Description | PTRE 6-2/X8 US ANSI 5S | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Test Terminal Strip For CLIPLINE PT Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Terminal Strip | |
Number of Positions | 8 | |
For Use With/Related Products | CLIPLINE PT Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,284.52000 | ¥1,284.52 |