1435564 | ||
---|---|---|
DigiKey Part Number | 1435564-ND | |
Manufacturer | ||
Manufacturer Product Number | 1435564 | |
Description | CABLE 3POS VALVE PLUG-WIRE 10M | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 10m |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥445.93000 | ¥445.93 |
10 | ¥410.22100 | ¥4,102.21 |
50 | ¥379.00920 | ¥18,950.46 |
100 | ¥361.17270 | ¥36,117.27 |