1434992 | ||
---|---|---|
DigiKey Part Number | 277-4331-ND | |
Manufacturer | ||
Manufacturer Product Number | 1434992 | |
Description | CABLE 3POS VALVE PLUG-WIRE 3M | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 3m |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.56000 | ¥199.56 |
10 | ¥183.58700 | ¥1,835.87 |
50 | ¥169.62160 | ¥8,481.08 |
100 | ¥161.63930 | ¥16,163.93 |
250 | ¥160.75148 | ¥40,187.87 |