
1433148 | |
|---|---|
DigiKey Part Number | 277-1433148-ND |
Manufacturer | |
Manufacturer Product Number | 1433148 |
Description | Industrial Box PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Atom® X6211E 1.3GHz, 2 Core Without Mass Storage DDR (2GB Installed) |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Phoenix Contact | Voltage - Supply 24VDC |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Type Box PC | Ingress Protection IP30 |
Core Processor Intel® Atom® X6211E 1.3GHz, 2 Core | Operating System Without Operating System |
Storage Without Mass Storage | Approval Agency CE, FCC |
Memory DDR (2GB Installed) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,039.14000 | ¥6,039.14 |








