



ED-IPC3020-02320 | |
|---|---|
DigiKey Part Number | 4555-ED-IPC3020-02320-ND |
Manufacturer | |
Manufacturer Product Number | ED-IPC3020-02320 |
Description | RASPBERRY PI5 INDTRAL PC PI5 2GB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.4GHz 4 Core 2GB RAM ARM® Cortex®-A76 |
Datasheet | Datasheet |
Category | Cooling Type Heat Sink |
Manufacturer EDATEC | RAM Capacity/Installed 2GB |
Packaging Box | Storage Interface M.2, microSD |
Part Status Active | Video Outputs micro HDMI |
Core Processor ARM® Cortex®-A76 | Ethernet 10/100/1000 Mbps (1) |
Speed 2.4GHz | Watchdog Timer Yes |
Number of Cores 4 | Operating Temperature -25°C ~ 60°C |
Power (Watts) 25W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,625.05000 | ¥1,625.05 |











