
1760157 | |
|---|---|
DigiKey Part Number | 277-1760157-ND |
Manufacturer | |
Manufacturer Product Number | 1760157 |
Description | 1760157 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box PC Requires Motherboard SSD, 240GB LPDDR4 (16GB Installed) |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Phoenix Contact | Voltage - Supply 24VDC |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Type Box PC | Ingress Protection IP30 |
Core Processor Requires Motherboard | Operating System Linux |
Storage SSD, 240GB | Approval Agency CE, UL |
Memory LPDDR4 (16GB Installed) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10,751.08000 | ¥10,751.08 |




