1430912 | ||
---|---|---|
DigiKey Part Number | 1430912-ND | |
Manufacturer | ||
Manufacturer Product Number | 1430912 | |
Description | CONN SEALING COVER BLACK | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Sealing Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | 7/8" Connectors | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | Contains Strap, Dust Tight, Waterproof | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.38000 | ¥51.38 |
10 | ¥47.28300 | ¥472.83 |
50 | ¥43.68480 | ¥2,184.24 |
100 | ¥41.62850 | ¥4,162.85 |
250 | ¥41.40028 | ¥10,350.07 |