
1430488 | |
|---|---|
DigiKey Part Number | 277-13145-ND |
Manufacturer | |
Manufacturer Product Number | 1430488 |
Description | CONN SEALING COVER M12 SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing M12 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1430488 Models |
Category | For Use With/Related Products M12 Plugs |
Manufacturer Phoenix Contact | Shell Size - Insert M12 |
Series | Material Copper Zinc |
Packaging Bulk | Features Dust Tight, Water Resistant, Waterproof |
Part Status Active | Color Silver |
Accessory Type Cap (Cover), Sealing |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.69000 | ¥87.69 |

















