
1456417 | |
|---|---|
DigiKey Part Number | 1456417-ND |
Manufacturer | |
Manufacturer Product Number | 1456417 |
Description | CONN PLUG MALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1456417 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP20 |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-4 | Features Board Guide |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 4A |
Mounting Feature Flange | Voltage Rating 250V |
Termination Solder | Operating Temperature -25°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Zinc |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥137.20000 | ¥137.20 |



