5 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1456433

DigiKey Part Number
1456433-ND
Manufacturer
Manufacturer Product Number
1456433
Description
CONN PLUG MALE 5POS GOLD SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
1456433 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Die Cast
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP20
Number of Positions
5
Material Flammability Rating
UL94 V-0
Shell Size - Insert
M12-5
Features
Board Guide
Mounting Type
Panel Mount, Through Hole
Current Rating (Amps)
4A
Mounting Feature
Flange
Voltage Rating
60V
Termination
Solder
Operating Temperature
-25°C ~ 85°C
Fastening Type
Threaded
Contact Material
Copper Zinc
Orientation
A
Insert Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥142.00000¥142.00