1424499 | ||
---|---|---|
DigiKey Part Number | 1424499-ND | |
Manufacturer | ||
Manufacturer Product Number | 1424499 | |
Description | CABLE GLAND 10-14MM PG16 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Polyamide (PA), Nylon PG16 Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | PG16 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Seal | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.11000 | ¥8.11 |
10 | ¥7.43700 | ¥74.37 |
50 | ¥6.87000 | ¥343.50 |
100 | ¥6.54660 | ¥654.66 |
250 | ¥6.51048 | ¥1,627.62 |