1424461 | ||
---|---|---|
DigiKey Part Number | 277-1424461-ND | |
Manufacturer | ||
Manufacturer Product Number | 1424461 | |
Description | HC-STA-A16PT-BWS-HT-M25-ELCAL | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 16 Cable and Panel Connector Assembly Top-Hood, Bottom-Base M25 Push In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top-Hood, Bottom-Base | |
Number of Positions | 16 | |
Size | D25 | |
Thread Size | M25 | |
Termination Style | Push In | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥754.11000 | ¥754.11 |
10 | ¥693.80500 | ¥6,938.05 |
50 | ¥641.01700 | ¥32,050.85 |
100 | ¥610.85100 | ¥61,085.10 |