1424453 | ||
---|---|---|
DigiKey Part Number | 277-1424453-ND | |
Manufacturer | ||
Manufacturer Product Number | 1424453 | |
Description | HC-EVO-A10PT-BWS-HH-M20-PLRBK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 10 Cable and Panel Connector Assembly Side-Hood, Bottom-Base M20 Push In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 10 | |
Size | D15 | |
Thread Size | M20 | |
Termination Style | Push In | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥545.84000 | ¥545.84 |