1424449 | ||
---|---|---|
DigiKey Part Number | 277-1424449-ND | |
Manufacturer | ||
Manufacturer Product Number | 1424449 | |
Description | HC-STA-A03PT-BWS-HT-M20-ELCAL | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 3 Cable Connector Assembly Top-Hood, Bottom-Base M20 Push In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top-Hood, Bottom-Base | |
Number of Positions | 3 | |
Size | D7 | |
Thread Size | M20 | |
Termination Style | Push In | |
Contents | Cable Connector Assembly | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥376.57000 | ¥376.57 |