1424226 | ||
---|---|---|
DigiKey Part Number | 277-1424226-ND | |
Manufacturer | ||
Manufacturer Product Number | 1424226 | |
Description | CONN INSERT FEMALE 8POS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Female Module 8 Position Push In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Female | |
Number of Positions | 8 | |
Size | - | |
Termination Style | Push In | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | Power | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.42000 | ¥121.42 |
10 | ¥111.70500 | ¥1,117.05 |
50 | ¥103.20960 | ¥5,160.48 |
100 | ¥98.35130 | ¥9,835.13 |
250 | ¥97.81140 | ¥24,452.85 |