Base - Box Mount Connector Side Entry M32 B24 IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1421380

DigiKey Part Number
1421380-ND
Manufacturer
Manufacturer Product Number
1421380
Description
CONN BASE SZB24 DBL LOCK LATCH M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M32 B24 IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
1421380 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
Phoenix Contact
Thread Size
M32
Series
Size / Dimension
5.669" L x 2.244" W x 3.307" H (144.00mm x 57.00mm x 84.00mm)
Packaging
Bulk
Housing Color
Black
Part Status
Active
Features
Cover, Feed Through
Connector Type
Base - Box Mount
Ingress Protection
IP66 - Dust Tight, Water Resistant
Style
Side Entry
Housing Material
Polyamide (PA), Nylon
Size
B24
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥464.43000¥464.43
Manufacturers Standard Package