1420223 | ||
---|---|---|
DigiKey Part Number | 1420223-ND | |
Manufacturer | ||
Manufacturer Product Number | 1420223 | |
Description | PANEL MOUNT FRAME FOR LC DUPLEX | |
Customer Reference | ||
Detailed Description | Connector Panel Mount Frame For LC Duplex Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Panel Mount Frame | |
For Use With/Related Products | LC Duplex Connectors | |
Specifications | Singlemode | |
Material | Zinc Die Cast | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 70°C |