1418815 | ||
---|---|---|
DigiKey Part Number | 277-18096-ND | |
Manufacturer | ||
Manufacturer Product Number | 1418815 | |
Description | WIRE SPLICE TRAY 12PAIR | |
Customer Reference | ||
Detailed Description | Wire Splice Tray, Splice 12 Fibers | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Tray, Splice | |
Number of Cable Pairs | 12 Fibers | |
Diameter - Inside | - | |
Length - Overall | - | |
Sheath Opening | - | |
Features | Fiber Optic Splices | |
Base Product Number |