

1417788 | |
|---|---|
DigiKey Part Number | 277-10526-ND |
Manufacturer | |
Manufacturer Product Number | 1417788 |
Description | CONN FIXING SLEEVE M12 VIOLET |
Customer Reference | |
Detailed Description | Connector Fixing Sleeve M12 Violet |
Datasheet | Datasheet |
EDA/CAD Models | 1417788 Models |
Category | For Use With/Related Products M12 Housing Screw Connections |
Manufacturer Phoenix Contact | Shell Size - Insert M12 |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Last Time Buy | Features Dust Tight, Waterproof |
Accessory Type Fixing Sleeve | Color Violet |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥17.03200 | ¥170.32 |


