Position Circular Connector Insert Shell Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Circular Connector Insert Shell Panel Mount, Snap-In

1414233

DigiKey Part Number
277-10512-ND
Manufacturer
Manufacturer Product Number
1414233
Description
CONN INSERT SHELL PNL MNT SNAPIN
Customer Reference
Detailed Description
Position Circular Connector Insert Shell Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
1414233 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA66), Nylon 6/6 and Zinc Die Cast
Manufacturer
Phoenix Contact
Shell Finish
Nickel
Series
Housing Color
Black, Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Last Time Buy
Material Flammability Rating
UL94 V-0
Connector Type
Insert Shell
Shielding
Unshielded
Shell Size - Insert
M12
Note
Contacts Sold Separately; Insert Sold Separately
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-25°C ~ 85°C
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Factory Stock: 50
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 2026/8/1
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.50000¥54.50