

1417782 | |
|---|---|
DigiKey Part Number | 277-10521-ND |
Manufacturer | |
Manufacturer Product Number | 1417782 |
Description | CONN FIXING SLEEVE M12 BLUE |
Customer Reference | |
Detailed Description | Connector Fixing Sleeve M12 Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1417782 Models |
Category | For Use With/Related Products M12 Housing Screw Connections |
Manufacturer Phoenix Contact | Shell Size - Insert M12 |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Last Time Buy | Features Dust Tight, Waterproof |
Accessory Type Fixing Sleeve | Color Blue |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.06000 | ¥17.06 |


