

1414234 | |
|---|---|
DigiKey Part Number | 277-10513-ND |
Manufacturer | |
Manufacturer Product Number | 1414234 |
Description | CONN INSERT SHELL PNL MNT SNAPIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 1414234 Models |
Category | Shell Material Polyamide (PA66), Nylon 6/6 and Zinc Die Cast |
Manufacturer Phoenix Contact | Shell Finish Nickel |
Series | Housing Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Insert Shell | Shielding Unshielded |
Shell Size - Insert M12 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Panel Mount, Snap-In | Operating Temperature -25°C ~ 85°C |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥54.46500 | ¥544.65 |















