1417372 | ||
---|---|---|
DigiKey Part Number | 277-16493-ND | |
Manufacturer | ||
Manufacturer Product Number | 1417372 | |
Description | MODULE MALE 5POS TENSION CLAMP | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Male Module Gray 5 Position Push In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | 5 | |
Size | - | |
Termination Style | Push In | |
Voltage Rating | 600V | |
Current Rating (Amps) | 19A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.82000 | ¥61.82 |
10 | ¥56.89100 | ¥568.91 |
50 | ¥52.56600 | ¥2,628.30 |
100 | ¥50.09100 | ¥5,009.10 |
250 | ¥49.81628 | ¥12,454.07 |