1416358 | ||
---|---|---|
DigiKey Part Number | 277-13077-ND | |
Manufacturer | ||
Manufacturer Product Number | 1416358 | |
Description | HC-STA-B24PT-BWSC-LS-M32-ELCAL | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 24+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M32 Push In | |
Datasheet | Datasheet | |
EDA/CAD Models | 1416358 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 24+Ground | |
Size | B24 | |
Thread Size | M32 | |
Termination Style | Push In | |
Contents | Cable and Panel Connector Assembly | |
Includes | 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥934.96000 | ¥934.96 |
10 | ¥860.19100 | ¥8,601.91 |
50 | ¥794.74040 | ¥39,737.02 |
100 | ¥757.34020 | ¥75,734.02 |