1416344 | ||
---|---|---|
DigiKey Part Number | 1416344-ND | |
Manufacturer | ||
Manufacturer Product Number | 1416344 | |
Description | HC-STA-B06PT-BWSC-LT-M20-ELCAL | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 6+Ground Cable and Panel Connector Assembly Top-Hood, Bottom-Base M20 Push In | |
Datasheet | Datasheet | |
EDA/CAD Models | 1416344 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top-Hood, Bottom-Base | |
Number of Positions | 6+Ground | |
Size | B6 | |
Thread Size | M20 | |
Termination Style | Push In | |
Contents | Cable and Panel Connector Assembly | |
Includes | 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥635.73000 | ¥635.73 |
10 | ¥584.84200 | ¥5,848.42 |
50 | ¥540.34580 | ¥27,017.29 |
100 | ¥514.91740 | ¥51,491.74 |