Hood Connector Side Entry M40 B24 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1412751

DigiKey Part Number
1412751-ND
Manufacturer
Manufacturer Product Number
1412751
Description
CONN HOOD SIDE ENTRY SZB24 M40
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M40 B24 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1412751 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
Phoenix Contact
Thread Size
M40
Series
Size / Dimension
4.724" L x 1.732" W x 2.992" H (120.00mm x 44.00mm x 76.00mm)
Packaging
Bulk
Features
Salt Water Resistant
Part Status
Active
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Hood
Housing Material
Aluminum, Die Cast
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
B24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥189.48000¥189.48
Manufacturers Standard Package