
1407735 | |
|---|---|
DigiKey Part Number | 277-12930-ND |
Manufacturer | |
Manufacturer Product Number | 1407735 |
Description | HC-B 24-I-PT-F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert 24+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1407735 Models |
Category | Termination Style Push In |
Manufacturer Phoenix Contact | Voltage Rating 600V |
Series | Current Rating (Amps) 13A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 24+Ground | Material Flammability Rating UL94 V-0 |
Size B24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥237.35000 | ¥237.35 |




















