
1412648 | |
|---|---|
DigiKey Part Number | 1412648-ND |
Manufacturer | |
Manufacturer Product Number | 1412648 |
Description | CONN HOOD CPLNG BOTTOM B16 PG29 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG29 B16 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1412648 Models |
Category | Lock Location Locking Clip (1) on Hood Top |
Manufacturer Phoenix Contact | Thread Size PG29 |
Series | Size / Dimension 3.681" L x 1.732" W x 3.110" H (93.50mm x 44.00mm x 79.00mm) |
Packaging Bulk | Features Cable to Cable, Salt Water Resistant |
Part Status Active | Ingress Protection IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size B16 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥344.58000 | ¥344.58 |

















