1411193 | ||
---|---|---|
DigiKey Part Number | 1411193-ND | |
Manufacturer | ||
Manufacturer Product Number | 1411193 | |
Description | CABLE GLAND 24-35MM M50 BRASS | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Brass, Nickel Plated M50 Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | 1411193 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.945" (24.00mm) | |
Outside Cable Diameter (Max) | 1.378" (35.00mm) | |
Thread Size | M50 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥688.40000 | ¥688.40 |
10 | ¥633.30600 | ¥6,333.06 |
50 | ¥585.11620 | ¥29,255.81 |
100 | ¥557.58130 | ¥55,758.13 |