1411156 | ||
---|---|---|
DigiKey Part Number | 277-18060-ND | |
Manufacturer | ||
Manufacturer Product Number | 1411156 | |
Description | CABLE GLAND 5-10MM 3/8" NPT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Polyamide (PA), Nylon 3/8" NPT Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 1411156 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | 3/8" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Seal | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.63000 | ¥8.63 |
10 | ¥7.92500 | ¥79.25 |
50 | ¥7.32340 | ¥366.17 |
100 | ¥6.97900 | ¥697.90 |
250 | ¥6.94012 | ¥1,735.03 |