
1411060 | |
|---|---|
DigiKey Part Number | 1411060-ND |
Manufacturer | |
Manufacturer Product Number | 1411060 |
Description | HEAVYCON B16 PANEL MOUNTING BASE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry B16 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1411060 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer Phoenix Contact | Size / Dimension 6.496" L x 2.283" W x 0.787" H (165.00mm x 58.00mm x 20.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size B16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥185.81000 | ¥185.81 |











