
2162911063 | |
|---|---|
DigiKey Part Number | 900-2162911063-ND |
Manufacturer | |
Manufacturer Product Number | 2162911063 |
Description | STANDARD .093 6 CIRCUIT R TO S 6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2162911063 Models |
Category | Pitch - Connector 0.264" (6.70mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.28000 | ¥116.28 |
| 10 | ¥98.79300 | ¥987.93 |
| 25 | ¥92.60760 | ¥2,315.19 |
| 50 | ¥88.18620 | ¥4,409.31 |
| 100 | ¥83.97850 | ¥8,397.85 |
| 250 | ¥78.72408 | ¥19,681.02 |
| 500 | ¥74.97032 | ¥37,485.16 |
| 1,000 | ¥71.39695 | ¥71,396.95 |











