Female Insert 10+2+Ground Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1407745

DigiKey Part Number
1407745-ND
Manufacturer
Manufacturer Product Number
1407745
Description
INSRT FEMAL 10+2POS+1GND PUSH-IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Insert 10+2+Ground Position Push In
Datasheet
 Datasheet
EDA/CAD Models
1407745 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
B24
Manufacturer
Phoenix Contact
Termination Style
Push In
Series
Current Rating (Amps)
16A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Silver
Number of Positions
10+2+Ground
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥274.15000¥274.15
Manufacturers Standard Package