1406122 | ||
---|---|---|
DigiKey Part Number | 277-12849-ND | |
Manufacturer | ||
Manufacturer Product Number | 1406122 | |
Description | CBL ASSY CIRC 4P M TO RJ45 6.56' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1406122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | Cat5, Industrial Environments - IP67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥392.18000 | ¥392.18 |
10 | ¥360.83500 | ¥3,608.35 |
50 | ¥333.38200 | ¥16,669.10 |
100 | ¥317.69390 | ¥31,769.39 |