1404513 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 37
Unit Price: ¥411.76000
Datasheet

1404513

DigiKey Part Number
277-12818-ND
Manufacturer
Manufacturer Product Number
1404513
Description
CONN MOD COUPLER 8P8C TO 8P8C
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
Dust Cap
Ingress Protection
IP65 - Dust Tight, Water Resistant
Mounting Type
Panel Mount
Mounting Feature
-
Ratings
Cat5e
Shielding
Shielded
Shell Material, Finish
Polyamide (PA), Nylon
Contact Finish
-
Contact Finish Thickness
-
Contact Material
Copper Tin Alloy
Housing Material
-
Shield Material
-
Operating Temperature
-25°C ~ 70°C