1403686 | ||
---|---|---|
DigiKey Part Number | 1403686-ND | |
Manufacturer | ||
Manufacturer Product Number | 1403686 | |
Description | CONN MOD JACK 8P8C | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Cat6a | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Jack with Power Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Chassis Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | - | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Tab Direction | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Aluminum; Zinc Die Cast | |
Operating Temperature | -40°C ~ 70°C |