1403364 | ||
---|---|---|
DigiKey Part Number | 1403364-ND | |
Manufacturer | ||
Manufacturer Product Number | 1403364 | |
Description | CBL CIRC 4POS FEM TO WIRE 4.92' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 4.92' (1.50m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Thermoplastic Elastomer (TPE) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.38000 | ¥161.38 |
10 | ¥148.42700 | ¥1,484.27 |
50 | ¥137.13740 | ¥6,856.87 |
100 | ¥130.68230 | ¥13,068.23 |
250 | ¥129.96948 | ¥32,492.37 |