1400794 | ||
---|---|---|
DigiKey Part Number | 1400794-ND | |
Manufacturer | ||
Manufacturer Product Number | 1400794 | |
Description | CBL 5POS M12 PLG-VALVE PLG 1.5M | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 5 | |
Connector - Sensor | Rectangular | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 1.5m |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥303.50000 | ¥303.50 |
10 | ¥279.23300 | ¥2,792.33 |
50 | ¥257.99020 | ¥12,899.51 |
100 | ¥245.84860 | ¥24,584.86 |
250 | ¥244.49900 | ¥61,124.75 |