1343953 | |
---|---|
DigiKey Part Number | 277-1343953-ND |
Manufacturer | |
Manufacturer Product Number | 1343953 |
Description | SPE-T1-CIM-SF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 2P2C Single Pair Ethernet (SPE) Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Features | - | |
Shielding | - | |
Ratings | - | |
Ingress Protection | IP20 | |
Termination | Crimp | |
Length | 1.293" (32.84mm) | |
Color | - | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 2 A | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.37000 | ¥158.37 |
10 | ¥147.99900 | ¥1,479.99 |
50 | ¥136.15920 | ¥6,807.96 |
100 | ¥125.79990 | ¥12,579.99 |
250 | ¥119.87996 | ¥29,969.99 |
500 | ¥119.22184 | ¥59,610.92 |