Terminal Block Connector 2 Position Ground, Earth Green, Yellow 4-10 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 4-10 AWG
1329674
1329674
Phoenix Contact- Push-X Terminal Blocks | First Look

1329674

DigiKey Part Number
277-1329674-ND
Manufacturer
Manufacturer Product Number
1329674
Description
PROTECTIVE CONDUCTOR TERMINAL, N
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 4-10 AWG
Datasheet
 Datasheet
EDA/CAD Models
1329674 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In, Spring
Manufacturer
Phoenix Contact
Wire Gauge or Range - AWG
4-10 AWG
Series
Wire Gauge or Range - mm²
2.5-25mm²
Packaging
Bulk
Features
Cover
Part Status
Active
Color
Green, Yellow
Type
Ground, Earth
Material - Insulation
Polyamide (PA), Nylon
Number of Positions
2
Material Flammability Rating
UL94 V-0
Number of Levels
1
Stripping Length
18mm ~ 20mm
Terminal - Width
12.2mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.80000¥91.80