




1329673 | |
|---|---|
DigiKey Part Number | 277-1329673-ND |
Manufacturer | |
Manufacturer Product Number | 1329673 |
Description | FEED-THROUGH TERMINAL BLOCK, NOM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 4-10 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1329673 Models |
Category | Voltage - IEC 1000V |
Manufacturer Phoenix Contact | Current - UL 75 A |
Series | Voltage - UL 1000V |
Packaging Bulk | Wire Gauge or Range - AWG 4-10 AWG |
Part Status Active | Wire Gauge or Range - mm² 2.5-25mm² |
Type Feed Through | Features Cover |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 12.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 18mm ~ 20mm |
Current - IEC 76 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.57000 | ¥44.57 |



