Terminal Block Connector 2 Position Feed Through Gray 4-10 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray 4-10 AWG
1329672
1329672
Phoenix Contact- Push-X Terminal Blocks | First Look

1329672

DigiKey Part Number
277-1329672-ND
Manufacturer
Manufacturer Product Number
1329672
Description
FEED-THROUGH TERMINAL BLOCK, NOM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 4-10 AWG
Datasheet
 Datasheet
EDA/CAD Models
1329672 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
1000V
Manufacturer
Phoenix Contact
Current - UL
75 A
Series
Voltage - UL
1000V
Packaging
Bulk
Wire Gauge or Range - AWG
4-10 AWG
Part Status
Active
Wire Gauge or Range - mm²
2.5-25mm²
Type
Feed Through
Features
Cover
Number of Positions
2
Color
Gray
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
12.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
18mm ~ 20mm
Current - IEC
76 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1329673Phoenix Contact53277-1329673-ND¥44.58000Parametric Equivalent
In-Stock: 43
Factory Stock: 1,250
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.58000¥44.58