New Product
Surge Protection Device (SPD) 150VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1292455

DigiKey Part Number
277-1292455-ND
Manufacturer
Manufacturer Product Number
1292455
Description
EMC FILTER SURGE PROTECTION DEVI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 150VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Continuous Operating (Max) (MCOV)
150VAC
Manufacturer
Phoenix Contact
Current - Discharge (Nom) (8/20µS)
5 kA
Series
Current - Short Circuit Rating (SCCR)
6 kA
Packaging
Box
Voltage - Protection Level (VP) (2416)
600 V
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Type 2
Features
Remote Signaling Contacts
Form
Module Only
Mounting Type
DIN Rail
Number of Poles
1
Approval Agency
cCSAus, cUL, UL, UR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,988.69000¥1,988.69
Manufacturers Standard Package