
1292319 | |
|---|---|
DigiKey Part Number | 277-1292319-ND |
Manufacturer | |
Manufacturer Product Number | 1292319 |
Description | EMC/EMI FILTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Phoenix Contact | Frequency - Operating 50/60Hz |
Packaging Bulk | Applications General Purpose |
Part Status Active | Approval Agency CSA, CSAus, cUR, cURus, UL, UR, VDE |
Filter Type Single Phase | Operating Temperature -40°C ~ 70°C |
Configuration Single Stage | Mounting Type DIN Rail |
Voltage - Rated DC 250V | Termination Style Terminal Block |
Voltage - Rated AC 250V | Inductance 3.3mH |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥837.55000 | ¥837.55 |








