New Product
Single Phase EMC/EMI Line Filter 20 A 250V 250V 50Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1292318

DigiKey Part Number
277-1292318-ND
Manufacturer
Manufacturer Product Number
1292318
Description
EMC FILTER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V 250V 50Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20 A
Manufacturer
Phoenix Contact
Frequency - Operating
50Hz
Packaging
Box
Applications
General Purpose
Part Status
Active
Approval Agency
CSA, UL
Filter Type
Single Phase
Operating Temperature
-40°C ~ 70°C
Configuration
Single Stage
Mounting Type
DIN Rail
Voltage - Rated DC
250V
Termination Style
Terminal Block
Voltage - Rated AC
250V
Inductance
2.5mH
Voltage - Rated AC (Phase to Ground/Neutral)
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥881.63000¥881.63
Manufacturers Standard Package