1232243 | |
---|---|
DigiKey Part Number | 277-1232243-ND |
Manufacturer | |
Manufacturer Product Number | 1232243 |
Description | AC/DC CONVERTER 150-1000V 100KW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 30 ~ 1kV 340 ~ 530 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | 1232243 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 340 ~ 530 VAC | |
Voltage - Output 1 | 30 ~ 1kV | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 100 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 2.121 kV | |
Efficiency | 95% | |
Operating Temperature | -40°C ~ 70°C | |
Features | Adjustable Output | |
Mounting Type | Rack Mount | |
Size / Dimension | 21.65" L x 19.02" W x 5.28" H (550.0mm x 483.0mm x 134.0mm) | |
Approval Agency | - | |
Standard Number | - | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41,316.20000 | ¥41,316.20 |