1212813 | ||
---|---|---|
DigiKey Part Number | 1212813-ND | |
Manufacturer | ||
Manufacturer Product Number | 1212813 | |
Description | WIREFOX 10 VDE_DB | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Tool Single Level Stripper, Self-Adjusting For 0.5mm ~ 3.7mm Cable Diameter | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Self-Adjusting | |
Cable Type | 0.5mm ~ 3.7mm Cable Diameter | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥423.21333 | ¥2,539.28 |