1212587 | ||
---|---|---|
DigiKey Part Number | 277-10921-ND | |
Manufacturer | ||
Manufacturer Product Number | 1212587 | |
Description | SCREWDRIVER SLOT 0.6X3.5MM 7.13" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 0.6mm x 3.5mm Slotted Screwdriver 7.13" (181.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.6mm x 3.5mm | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 7.13" (181.0mm) | |
Features | Ergonomic, Insulated to 1000V, Non-Slip | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.96000 | ¥176.96 |
10 | ¥162.86200 | ¥1,628.62 |
50 | ¥150.46860 | ¥7,523.43 |
100 | ¥143.38830 | ¥14,338.83 |
250 | ¥134.53680 | ¥33,634.20 |
500 | ¥122.93128 | ¥61,465.64 |